Memory
AS27C256-17JXT
Micross Components
Description: UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28

Overview of AS27C256-17JXT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AS27C256-17JXT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS27C256-17JXT by Micross Components

AS27C256-17JXT
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DIP
Package Description
0.600 INCH, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
170 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
5.8928 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AS27C256-17JXT
    Micross Components
    UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for AS27C256-17JXT

This table gives cross-reference parts and alternative options found for AS27C256-17JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C256-17JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C256Q17 IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation AS27C256-17JXT vs NMC27C256Q17
TMS87C257-1JL IC,EPROM,32KX8,CMOS,DIP,28PIN,CERAMIC Texas Instruments AS27C256-17JXT vs TMS87C257-1JL
AM27C256-175DC UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AS27C256-17JXT vs AM27C256-175DC
AM27256-1DEB UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AS27C256-17JXT vs AM27256-1DEB
AM27C256-170DIB UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AS27C256-17JXT vs AM27C256-170DIB
AT27C256R-17DM/883 UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AS27C256-17JXT vs AT27C256R-17DM/883
5962-8606314XA UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components AS27C256-17JXT vs 5962-8606314XA
TMS27C256-1JE 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments AS27C256-17JXT vs TMS27C256-1JE
5962-8606314XX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components AS27C256-17JXT vs 5962-8606314XX
MBM27256-17Z UVPROM, 32KX8, 170ns, NMOS, CDIP28, CERDIP-28 FUJITSU Semiconductor Limited AS27C256-17JXT vs MBM27256-17Z
Part Number Description Manufacturer Compare
AT27C256R-17DM/883 UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AS27C256-17JXT vs AT27C256R-17DM/883
TMS27C256-1JE 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments AS27C256-17JXT vs TMS27C256-1JE
AS27C256-17JI UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components AS27C256-17JXT vs AS27C256-17JI
AT27C256R-17DI UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AS27C256-17JXT vs AT27C256R-17DI
NMC27C256Q17 IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation AS27C256-17JXT vs NMC27C256Q17
AM27C256-175DC UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AS27C256-17JXT vs AM27C256-175DC
AM27256-1DEB UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AS27C256-17JXT vs AM27256-1DEB
AM27C256-170DIB UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AS27C256-17JXT vs AM27C256-170DIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS27C256-17JXT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS27C256-17JXT by Micross Components

Select Manufacturer
Which Manufacturer of AS27C256-17JXT would you like to use for your alert(s)?
  • Please alert me when AS27C256-17JXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS27C256-17JXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS27C256-17JXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS27C256-17JXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS27C256-17JXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS27C256-17JXT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: