There are no models available for this part yet.
Overview of AS2941U by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AS2941U by Sipex Corporation
Part Data Attributes for AS2941U by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
TO-220,
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
1 V
|
JESD-30 Code
|
R-PSFM-T5
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
20 V
|
Output Voltage1-Min
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for AS2941U
This table gives cross-reference parts and alternative options found for AS2941U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2941U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941T/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 | Texas Instruments | AS2941U vs LM2941T/LF03 |
LM2941T/LB03 | 1A Low Dropout Adjustable Regulator 5-TO-220 | Texas Instruments | AS2941U vs LM2941T/LB03 |
LM2941T/LB04 | 1A Low Dropout Adjustable Regulator 5-TO-220 | Texas Instruments | AS2941U vs LM2941T/LB04 |
LM2941T/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | AS2941U vs LM2941T/NOPB |
LM2941CT/LF04 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 | Texas Instruments | AS2941U vs LM2941CT/LF04 |
LM2941CT/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 0 to 125 | Texas Instruments | AS2941U vs LM2941CT/NOPB |
AS2941T | Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | AS2941U vs AS2941T |
LM2941CT/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 | Texas Instruments | AS2941U vs LM2941CT/LF03 |
LM2941T | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | AS2941U vs LM2941T |