Part Details for AS432S by Emerson Embedded Power
Overview of AS432S by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for AS432S
AS432S CAD Models
AS432S Part Data Attributes
|
AS432S
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS432S
Emerson Embedded Power
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.25V, PSSO3, HEAT SPREADER, PLASTIC, SOT-89, 3PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage-Max | 1.256 V | |
Output Voltage-Min | 1.244 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.25 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 45.71428571 ppm/°C | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS432S
This table gives cross-reference parts and alternative options found for AS432S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS432S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR550BRTZ-REEL7 | High Precision Shunt Mode Voltage Reference (5.0 V) | Analog Devices Inc | AS432S vs ADR550BRTZ-REEL7 |
TLVH431BCPK | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 0 to 70 | Texas Instruments | AS432S vs TLVH431BCPK |
TS821BILT | 1.225V micropower shunt voltage reference | STMicroelectronics | AS432S vs TS821BILT |
AD1586ART | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AS432S vs AD1586ART |
ADR550ARTZ-REEL7 | High Precision Shunt Mode Voltage Reference (5.0 V) | Analog Devices Inc | AS432S vs ADR550ARTZ-REEL7 |
AD1586BRT-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AS432S vs AD1586BRT-REEL |
TL4050A50IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | AS432S vs TL4050A50IDBZTQ1 |
TLV431ACDBZR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | AS432S vs TLV431ACDBZR |
SPX385M1-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | AS432S vs SPX385M1-L-2.5/TR |
ADR550BRT-REEL7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AS432S vs ADR550BRT-REEL7 |