AS4C32M16SM-7TIN
Alliance Memory Inc
Description: Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54

Overview of AS4C32M16SM-7TIN by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AS4C32M16SM-7TIN by Alliance Memory Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1450-1125-ND
DigiKey IC DRAM 512MBIT PAR 54TSOP II Lead time: 4 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for AS4C32M16SM-7TIN by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C32M16SM-7TIN by Alliance Memory Inc

AS4C32M16SM-7TIN
Alliance Memory Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
Package Description
TSOP2,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Samacsys Manufacturer
Alliance Memory
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. AS4C32M16SM-7TIN
    Alliance Memory Inc
    Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54
    VS

Alternate Parts for AS4C32M16SM-7TIN

This table gives cross-reference parts and alternative options found for AS4C32M16SM-7TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C32M16SM-7TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC32M16A2P-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2P-75
MT48LC32M16A2P-75IT:CTR Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2P-75IT:CTR
AS4C32M16SM-7TCN Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc AS4C32M16SM-7TIN vs AS4C32M16SM-7TCN
MT48LC32M16A2P-75IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2P-75IT
MT48LC32M16A2P-75IT:C Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2P-75IT:C
MT48LC32M16A2TG-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2TG-75
MT48LC32M16A2P-75AIT:C Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2P-75AIT:C
MT48LC32M16A2TH-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2TH-75
MT48LC32M16A2P-75AIT 32MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2P-75AIT
MT48LC32M16A2TG-75:C Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2TG-75:C
Part Number Description Manufacturer Compare
K4S511632D-KC75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor AS4C32M16SM-7TIN vs K4S511632D-KC75
MT48LC32M16A2P-75IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2P-75IT
AS4SD32M16DG/XT Synchronous DRAM, 32MX16, CMOS, PDSO54, TSOP2-54 Micross Components AS4C32M16SM-7TIN vs AS4SD32M16DG/XT
HYB39S512160ATL-7.5 Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG AS4C32M16SM-7TIN vs HYB39S512160ATL-7.5
TC59SM916AFTL-75 IC 32M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components AS4C32M16SM-7TIN vs TC59SM916AFTL-75
AS4SD32M16DGCR-75/ET Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micross Components AS4C32M16SM-7TIN vs AS4SD32M16DGCR-75/ET
HYB39S512160ATL-6 Synchronous DRAM, 32MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG AS4C32M16SM-7TIN vs HYB39S512160ATL-6
HY57V121620LT-K Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc AS4C32M16SM-7TIN vs HY57V121620LT-K
MT48LC32M16A2TG-75LIT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc AS4C32M16SM-7TIN vs MT48LC32M16A2TG-75LIT
K4S511632C-KC75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor AS4C32M16SM-7TIN vs K4S511632C-KC75

Related Parts for AS4C32M16SM-7TIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C32M16SM-7TIN by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C32M16SM-7TIN by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS4C32M16SM-7TIN would you like to use for your alert(s)?
  • Please alert me when AS4C32M16SM-7TIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C32M16SM-7TIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C32M16SM-7TIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C32M16SM-7TIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C32M16SM-7TIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C32M16SM-7TIN by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: