Part Details for AS4C64M32MD1A-5BIN by Alliance Memory Inc
Overview of AS4C64M32MD1A-5BIN by Alliance Memory Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AS4C64M32MD1A-5BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7111
|
Newark | Lpddr1, 2G, 64M X 32, 1.8V, 200Mhz, 90-Ball Fbga, Industrial Temp A Die |Alliance Memory AS4C64M32MD1A-5BIN Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $8.1000 | Buy Now |
DISTI #
1450-AS4C64M32MD1A-5BIN-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 90FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
459 In Stock |
|
$5.8311 / $8.1300 | Buy Now |
DISTI #
AS4C64M32MD1A-5BIN
|
Avnet Americas | DRAM Chip LPDDR SDRAM 2Gbit 64M x 32 1.8V 90-Pin FPBGA Tray - Trays (Alt: AS4C64M32MD1A-5BIN) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days Container: Tray | 31984 Factory Stock |
|
$7.2900 | Buy Now |
DISTI #
AS4C64M32MD1A-5BIN
|
Avnet Americas | DRAM Chip LPDDR SDRAM 2Gbit 64M x 32 1.8V 90-Pin FPBGA T/R - Tape and Reel (Alt: AS4C64M32MD1A-5BIN) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.3800 | Buy Now |
DISTI #
913-64M32MD1A-5BIN
|
Mouser Electronics | DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, (A-die) Industrial Temp - Tray RoHS: Compliant | 592 |
|
$5.6400 / $7.8900 | Buy Now |
|
Future Electronics | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-FBGA (8x13) RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$6.0400 | Buy Now |
DISTI #
AS4C64M32MD1A-5BIN
|
Avnet Americas | DRAM Chip LPDDR SDRAM 2Gbit 64M x 32 1.8V 90-Pin FPBGA Tray - Trays (Alt: AS4C64M32MD1A-5BIN) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days Container: Tray | 31984 Factory Stock |
|
$7.2900 | Buy Now |
DISTI #
AS4C64M32MD1A-5BIN
|
Avnet Americas | DRAM Chip LPDDR SDRAM 2Gbit 64M x 32 1.8V 90-Pin FPBGA T/R - Tape and Reel (Alt: AS4C64M32MD1A-5BIN) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.3800 | Buy Now |
|
Karl Kruse GmbH & Co KG | LPDDR1 2G 64M x 32 1.8v 200MHz 90-BALL FBGA Industrial Temp A die | 33184 |
|
RFQ | |
DISTI #
AS4C64M32MD1A-5BIN
|
Avnet Silica | (Alt: AS4C64M32MD1A-5BIN) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C64M32MD1A-5BIN
AS4C64M32MD1A-5BIN CAD Models
AS4C64M32MD1A-5BIN Part Data Attributes:
|
AS4C64M32MD1A-5BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M32MD1A-5BIN
Alliance Memory Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-90 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8,16 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | LPDDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8,16 | |
Standby Voltage-Min | 1.7 V | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS4C64M32MD1A-5BIN
This table gives cross-reference parts and alternative options found for AS4C64M32MD1A-5BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C64M32MD1A-5BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C64M32MD1A-5BINTR | DRAM, | Alliance Memory Inc | AS4C64M32MD1A-5BIN vs AS4C64M32MD1A-5BINTR |