Part Details for AS4SD32M16DG-75/ET by Micross Components
Overview of AS4SD32M16DG-75/ET by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS4SD32M16DG-75/ET
AS4SD32M16DG-75/ET CAD Models
AS4SD32M16DG-75/ET Part Data Attributes
|
AS4SD32M16DG-75/ET
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS4SD32M16DG-75/ET
Micross Components
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4SD32M16DG-75/ET
This table gives cross-reference parts and alternative options found for AS4SD32M16DG-75/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4SD32M16DG-75/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5257165BTD-75 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Elpida Memory Inc | AS4SD32M16DG-75/ET vs HM5257165BTD-75 |
AS4SD32M16DGC-75/IT | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | AS4SD32M16DG-75/ET vs AS4SD32M16DGC-75/IT |
K4S511632D-UCL75 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Samsung Semiconductor | AS4SD32M16DG-75/ET vs K4S511632D-UCL75 |
K4S511632B-TL750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP-54 | Samsung Semiconductor | AS4SD32M16DG-75/ET vs K4S511632B-TL750 |
HM5257165BTD-75 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | AS4SD32M16DG-75/ET vs HM5257165BTD-75 |
K4S511632B-TC750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP-54 | Samsung Semiconductor | AS4SD32M16DG-75/ET vs K4S511632B-TC750 |
K4S511632B-UC75T | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Samsung Semiconductor | AS4SD32M16DG-75/ET vs K4S511632B-UC75T |
EDS5116ABTA-75-E | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Elpida Memory Inc | AS4SD32M16DG-75/ET vs EDS5116ABTA-75-E |
TC59SM916AFT-70 | IC 32M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | AS4SD32M16DG-75/ET vs TC59SM916AFT-70 |
AS4SD32M16DG-75/IT | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | AS4SD32M16DG-75/ET vs AS4SD32M16DG-75/IT |