Memory
AS4SD32M16DG-75/XT
Micross Components
Description: Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of AS4SD32M16DG-75/XT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AS4SD32M16DG-75/XT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4SD32M16DG-75/XT by Micross Components

AS4SD32M16DG-75/XT
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS4SD32M16DG-75/XT
    Micross Components
    Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for AS4SD32M16DG-75/XT

This table gives cross-reference parts and alternative options found for AS4SD32M16DG-75/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4SD32M16DG-75/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM5257165BTD-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc AS4SD32M16DG-75/XT vs HM5257165BTD-75
AS4SD32M16DGC-75/IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micross Components AS4SD32M16DG-75/XT vs AS4SD32M16DGC-75/IT
K4S511632D-UCL75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor AS4SD32M16DG-75/XT vs K4S511632D-UCL75
K4S511632B-TL750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP-54 Samsung Semiconductor AS4SD32M16DG-75/XT vs K4S511632B-TL750
HM5257165BTD-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd AS4SD32M16DG-75/XT vs HM5257165BTD-75
K4S511632B-TC750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP-54 Samsung Semiconductor AS4SD32M16DG-75/XT vs K4S511632B-TC750
K4S511632B-UC75T Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Samsung Semiconductor AS4SD32M16DG-75/XT vs K4S511632B-UC75T
EDS5116ABTA-75-E Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc AS4SD32M16DG-75/XT vs EDS5116ABTA-75-E
TC59SM916AFT-70 IC 32M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components AS4SD32M16DG-75/XT vs TC59SM916AFT-70
AS4SD32M16DG-75/IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micross Components AS4SD32M16DG-75/XT vs AS4SD32M16DG-75/IT
Part Number Description Manufacturer Compare
K4S511632D-KC75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor AS4SD32M16DG-75/XT vs K4S511632D-KC75
MT48LC32M16A2P-75IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4SD32M16DG-75/XT vs MT48LC32M16A2P-75IT
AS4SD32M16DG/XT Synchronous DRAM, 32MX16, CMOS, PDSO54, TSOP2-54 Micross Components AS4SD32M16DG-75/XT vs AS4SD32M16DG/XT
HYB39S512160ATL-7.5 Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG AS4SD32M16DG-75/XT vs HYB39S512160ATL-7.5
TC59SM916AFTL-75 IC 32M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components AS4SD32M16DG-75/XT vs TC59SM916AFTL-75
AS4SD32M16DGCR-75/ET Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micross Components AS4SD32M16DG-75/XT vs AS4SD32M16DGCR-75/ET
HYB39S512160ATL-6 Synchronous DRAM, 32MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG AS4SD32M16DG-75/XT vs HYB39S512160ATL-6
HY57V121620LT-K Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc AS4SD32M16DG-75/XT vs HY57V121620LT-K
MT48LC32M16A2TG-75LIT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc AS4SD32M16DG-75/XT vs MT48LC32M16A2TG-75LIT
K4S511632C-KC75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor AS4SD32M16DG-75/XT vs K4S511632C-KC75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4SD32M16DG-75/XT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4SD32M16DG-75/XT by Micross Components

Select Manufacturer
Which Manufacturer of AS4SD32M16DG-75/XT would you like to use for your alert(s)?
  • Please alert me when AS4SD32M16DG-75/XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4SD32M16DG-75/XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4SD32M16DG-75/XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4SD32M16DG-75/XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4SD32M16DG-75/XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4SD32M16DG-75/XT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: