Part Details for AS5C2568C-35/IT by Micross Components
Overview of AS5C2568C-35/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for AS5C2568C-35/IT
AS5C2568C-35/IT CAD Models
AS5C2568C-35/IT Part Data Attributes:
|
AS5C2568C-35/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5C2568C-35/IT
Micross Components
Standard SRAM, 32KX8, 35ns, CMOS, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AS5C2568C-35/IT
This table gives cross-reference parts and alternative options found for AS5C2568C-35/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5C2568C-35/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8298-35PF | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28 | FUJITSU Limited | AS5C2568C-35/IT vs MB8298-35PF |
HS9-65758RH-2 | Standard SRAM, 32KX8, 35ns, CMOS, CDFP28 | Renesas Electronics Corporation | AS5C2568C-35/IT vs HS9-65758RH-2 |
MB8287-35PF | Standard SRAM, 32KX8, 35ns, CMOS, PDSO32 | FUJITSU Limited | AS5C2568C-35/IT vs MB8287-35PF |
MB8298-35PJ | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28 | FUJITSU Limited | AS5C2568C-35/IT vs MB8298-35PJ |