Part Details for AS73F1JT1400D by MERITEK Electronics Corporation
Overview of AS73F1JT1400D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JT1400D
AS73F1JT1400D CAD Models
AS73F1JT1400D Part Data Attributes:
|
AS73F1JT1400D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JT1400D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JT1400D
This table gives cross-reference parts and alternative options found for AS73F1JT1400D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JT1400D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC3X1400 | Fixed Resistor, Thin Film, 0.1W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT1400D vs AR03DTRC3X1400 |
RN06D1400CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AS73F1JT1400D vs RN06D1400CT1-25 |
TC0325D1400ECE | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT1400D vs TC0325D1400ECE |
TC0325D1400TCE | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT1400D vs TC0325D1400TCE |
RV060325PPM140R0.5%B | Fixed Resistor, Thin Film, 0.125W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AS73F1JT1400D vs RV060325PPM140R0.5%B |
AR03DPC3Y1400N | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT1400D vs AR03DPC3Y1400N |
AR03DTRC3Y1400N | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT1400D vs AR03DTRC3Y1400N |
WF06U1400DTLQ | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT1400D vs WF06U1400DTLQ |
AR03DTRC3Y1400 | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT1400D vs AR03DTRC3Y1400 |
CAR0603140OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AS73F1JT1400D vs CAR0603140OHMS0.5%25PPM |