Part Details for AS73F2AB1000F by MERITEK Electronics Corporation
Overview of AS73F2AB1000F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73F2AB1000F
AS73F2AB1000F CAD Models
AS73F2AB1000F Part Data Attributes:
|
AS73F2AB1000F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AB1000F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AB1000F
This table gives cross-reference parts and alternative options found for AS73F2AB1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AB1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525F1000E5E | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1000F vs TC0525F1000E5E |
CAR0805100OHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AS73F2AB1000F vs CAR0805100OHMS1%25PPM |
RN73F2ATD1000F | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AB1000F vs RN73F2ATD1000F |
TC0525F1000E4E | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1000F vs TC0525F1000E4E |
RN73F2AB1000F | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AB1000F vs RN73F2AB1000F |
TC0525F1000T5E | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1000F vs TC0525F1000T5E |
AR0805100R+-1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73F2AB1000F vs AR0805100R+-1%TCR25 |
CPF0805F100RE1 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AS73F2AB1000F vs CPF0805F100RE1 |
TC0525F1000ECE | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1000F vs TC0525F1000ECE |
AS73F2AT1000F | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73F2AB1000F vs AS73F2AT1000F |