Part Details for TC0525F1000ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525F1000ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Part Details for TC0525F1000ECE
TC0525F1000ECE CAD Models
TC0525F1000ECE Part Data Attributes:
|
TC0525F1000ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525F1000ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for TC0525F1000ECE
This table gives cross-reference parts and alternative options found for TC0525F1000ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525F1000ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525F1000E5E | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525F1000ECE vs TC0525F1000E5E |
CAR0805100OHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525F1000ECE vs CAR0805100OHMS1%25PPM |
RN73F2ATD1000F | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525F1000ECE vs RN73F2ATD1000F |
TC0525F1000E4E | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525F1000ECE vs TC0525F1000E4E |
RN73F2AB1000F | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525F1000ECE vs RN73F2AB1000F |
TC0525F1000T5E | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525F1000ECE vs TC0525F1000T5E |
AR0805100R+-1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | TC0525F1000ECE vs AR0805100R+-1%TCR25 |
AS73F2AB1000F | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0525F1000ECE vs AS73F2AB1000F |
CPF0805F100RE1 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0525F1000ECE vs CPF0805F100RE1 |
AS73F2AT1000F | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0525F1000ECE vs AS73F2AT1000F |