Memory
K6R1016V1C-TC15
Samsung Semiconductor
Description: Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of K6R1016V1C-TC15 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1502CMS8-3.3#TRPBF Analog Devices 1x Cell to 3.3V Reg Ch Pump
LTC1503CS8-2#PBF Analog Devices Hi Eff Inductorless Buck DC/DC
LTC1504IS8#TRPBF Analog Devices 500mA L V Buck Sync Sw Reg

CAD Models for K6R1016V1C-TC15 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6R1016V1C-TC15 by Samsung Semiconductor

K6R1016V1C-TC15
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
0.400 INCH, TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.093 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K6R1016V1C-TC15
    Samsung Semiconductor
    Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for K6R1016V1C-TC15

This table gives cross-reference parts and alternative options found for K6R1016V1C-TC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1016V1C-TC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6323TS15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Motorola Semiconductor Products K6R1016V1C-TC15 vs MCM6323TS15
CY7C1021V33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor K6R1016V1C-TC15 vs CY7C1021V33-15ZI
CY7C1021CV33-15ZXC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor K6R1016V1C-TC15 vs CY7C1021CV33-15ZXC
MCM6323TS15 64KX16 STANDARD SRAM, 15ns, PDSO44, TSOP2-44 Motorola Mobility LLC K6R1016V1C-TC15 vs MCM6323TS15
CY7C1021CV33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor K6R1016V1C-TC15 vs CY7C1021CV33-15ZI
AS7C31026B-15TCNTR Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc K6R1016V1C-TC15 vs AS7C31026B-15TCNTR
AS7C31026B-15TIN Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation K6R1016V1C-TC15 vs AS7C31026B-15TIN
AS7C31026B-15TCN Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation K6R1016V1C-TC15 vs AS7C31026B-15TCN
KM616V1002CT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6R1016V1C-TC15 vs KM616V1002CT-15
CY7C1021CV33-15ZXI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor K6R1016V1C-TC15 vs CY7C1021CV33-15ZXI
Part Number Description Manufacturer Compare
CY7C1021CV33-15ZSXA Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor K6R1016V1C-TC15 vs CY7C1021CV33-15ZSXA
KM616V1002AT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor K6R1016V1C-TC15 vs KM616V1002AT-15
CY7C1021V33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor K6R1016V1C-TC15 vs CY7C1021V33-15ZI
AS7C31026B-15TC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Memory Inc K6R1016V1C-TC15 vs AS7C31026B-15TC
KM616V1002ATI-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor K6R1016V1C-TC15 vs KM616V1002ATI-15
CY7C1021BV33-15ZC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Rochester Electronics LLC K6R1016V1C-TC15 vs CY7C1021BV33-15ZC
AS7C31026B-15TI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Semiconductor Corporation K6R1016V1C-TC15 vs AS7C31026B-15TI
KM616V1002CT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6R1016V1C-TC15 vs KM616V1002CT-15
AS7C31026B-15TCNTR Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc K6R1016V1C-TC15 vs AS7C31026B-15TCNTR
CY7C1021CV33-15ZI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor K6R1016V1C-TC15 vs CY7C1021CV33-15ZI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6R1016V1C-TC15 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6R1016V1C-TC15 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6R1016V1C-TC15 would you like to use for your alert(s)?
  • Please alert me when K6R1016V1C-TC15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6R1016V1C-TC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6R1016V1C-TC15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6R1016V1C-TC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6R1016V1C-TC15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6R1016V1C-TC15 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: