Part Details for IS64WV51216EEBLL-10B2LA3-TR by Integrated Silicon Solution Inc
Overview of IS64WV51216EEBLL-10B2LA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS64WV51216EEBLL-10B2LA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0741
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16,10Ns,2.4V-3.6V,48 Ball Mbga (6X8 Mm), Err1/2 Pins, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV51216EEBLL-10B2LA3-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.6500 | Buy Now |
DISTI #
706-IS64WV51216EEBLL-10B2LA3-TR-ND
|
DigiKey | 8Mb,High-Speed/Low Power,Async w Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8525 | Buy Now |
DISTI #
IS64WV51216EEBLL-10B2LA3-TR
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM with ECC 512Kx16 10ns 48-Pin Mini-BGA T/R - Tape and Reel (Alt: IS64WV51216EEBLL-10B2LA3-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.1875 / $13.6935 | Buy Now |
DISTI #
870-51216EL10B2LA3TR
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), ERR1/2 Pins, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$11.2600 | Order Now |
Part Details for IS64WV51216EEBLL-10B2LA3-TR
IS64WV51216EEBLL-10B2LA3-TR CAD Models
IS64WV51216EEBLL-10B2LA3-TR Part Data Attributes
|
IS64WV51216EEBLL-10B2LA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV51216EEBLL-10B2LA3-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA48,6X8,30 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS64WV51216EEBLL-10B2LA3-TR
This table gives cross-reference parts and alternative options found for IS64WV51216EEBLL-10B2LA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV51216EEBLL-10B2LA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV51216EEBLL-10B2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10B2LA3-TR vs IS61WV51216EEBLL-10B2LI-TR |
AS7C38098A-10BINTR | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS64WV51216EEBLL-10B2LA3-TR vs AS7C38098A-10BINTR |
IS64WV51216EEBLL-10CT2LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10B2LA3-TR vs IS64WV51216EEBLL-10CT2LA3 |
AS7C38098A-10TIN | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS64WV51216EEBLL-10B2LA3-TR vs AS7C38098A-10TIN |
IS64WV51216EEBLL-10CTLA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10B2LA3-TR vs IS64WV51216EEBLL-10CTLA3 |
IS61WV51216EEBLL-10B2LI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10B2LA3-TR vs IS61WV51216EEBLL-10B2LI |
IS61WV51216EEBLL-10B2I | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10B2LA3-TR vs IS61WV51216EEBLL-10B2I |
IS64WV51216EEBLL-10CT3LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10B2LA3-TR vs IS64WV51216EEBLL-10CT3LA3 |
IS64WV51216EEBLL-10BA3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10B2LA3-TR vs IS64WV51216EEBLL-10BA3 |
IS61WV51216EEBLL-10T4LI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10B2LA3-TR vs IS61WV51216EEBLL-10T4LI |