Memory
AS7C4096-20JI
Alliance Semiconductor Corporation
Description: Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36

Overview of AS7C4096-20JI by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
7016L20JI Renesas Electronics Corporation 16K x 9 Dual-Port RAM
7024L20JI Renesas Electronics Corporation 4K x 16 Dual-Port RAM
7026L20JI8 Renesas Electronics Corporation 16K x 16 Dual-Port RAM

CAD Models for AS7C4096-20JI by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C4096-20JI by Alliance Semiconductor Corporation

AS7C4096-20JI
Alliance Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ36,.44
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J36
JESD-609 Code
e0
Length
23.495 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS7C4096-20JI
    Alliance Semiconductor Corporation
    Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36
    VS

Alternate Parts for AS7C4096-20JI

This table gives cross-reference parts and alternative options found for AS7C4096-20JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4096-20JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WPS512K8LB-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp AS7C4096-20JI vs WPS512K8LB-20RJI
KM684002CJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor AS7C4096-20JI vs KM684002CJ-20
KM684002CIJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor AS7C4096-20JI vs KM684002CIJ-20
KM684002LJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor AS7C4096-20JI vs KM684002LJ-20
K6R4008C1A-JE20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor AS7C4096-20JI vs K6R4008C1A-JE20
AS7C4096-20JIN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation AS7C4096-20JI vs AS7C4096-20JIN
WPS512K8LC-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp AS7C4096-20JI vs WPS512K8LC-20RJM
AS7C4096-20JCN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation AS7C4096-20JI vs AS7C4096-20JCN
KM684002AJE-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor AS7C4096-20JI vs KM684002AJE-20
WPS512K8LB-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp AS7C4096-20JI vs WPS512K8LB-20RJM
Part Number Description Manufacturer Compare
K6R4008C1A-JE20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor AS7C4096-20JI vs K6R4008C1A-JE20
AS5C512K8DJ-20E/IT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 Micross Components AS7C4096-20JI vs AS5C512K8DJ-20E/IT
AS5C512K8DJ-20L/IT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, LEAD FREE, PLASTIC, SOJ-36 Micross Components AS7C4096-20JI vs AS5C512K8DJ-20L/IT
AS7C4096-20JCN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation AS7C4096-20JI vs AS7C4096-20JCN
WPS512K8LC-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp AS7C4096-20JI vs WPS512K8LC-20RJM
KM684002CJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor AS7C4096-20JI vs KM684002CJ-20
WPS512K8LB-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp AS7C4096-20JI vs WPS512K8LB-20RJI
KM684002LJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor AS7C4096-20JI vs KM684002LJ-20
WPS512K8LT-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp AS7C4096-20JI vs WPS512K8LT-20RJI
WPS512K8LB-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp AS7C4096-20JI vs WPS512K8LB-20RJM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C4096-20JI by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C4096-20JI by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C4096-20JI would you like to use for your alert(s)?
  • Please alert me when AS7C4096-20JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C4096-20JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C4096-20JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C4096-20JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C4096-20JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C4096-20JI by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: