Memory
KM684002CIJ-20
Samsung Semiconductor
Description: Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36

Overview of KM684002CIJ-20 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for KM684002CIJ-20 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM684002CIJ-20 by Samsung Semiconductor

KM684002CIJ-20
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-J36
Length
23.5 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM684002CIJ-20
    Samsung Semiconductor
    Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
    VS

Alternate Parts for KM684002CIJ-20

This table gives cross-reference parts and alternative options found for KM684002CIJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM684002CIJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WPS512K8LB-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CIJ-20 vs WPS512K8LB-20RJI
KM684002CJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CIJ-20 vs KM684002CJ-20
KM684002LJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CIJ-20 vs KM684002LJ-20
K6R4008C1A-JE20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CIJ-20 vs K6R4008C1A-JE20
AS7C4096-20JIN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation KM684002CIJ-20 vs AS7C4096-20JIN
WPS512K8LC-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CIJ-20 vs WPS512K8LC-20RJM
AS7C4096-20JCN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation KM684002CIJ-20 vs AS7C4096-20JCN
KM684002AJE-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CIJ-20 vs KM684002AJE-20
WPS512K8LB-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CIJ-20 vs WPS512K8LB-20RJM
AS5C512K8DJ-20/XT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 Micross Components KM684002CIJ-20 vs AS5C512K8DJ-20/XT
Part Number Description Manufacturer Compare
K6R4008C1A-JE20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CIJ-20 vs K6R4008C1A-JE20
AS5C512K8DJ-20E/IT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 Micross Components KM684002CIJ-20 vs AS5C512K8DJ-20E/IT
AS5C512K8DJ-20L/IT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, LEAD FREE, PLASTIC, SOJ-36 Micross Components KM684002CIJ-20 vs AS5C512K8DJ-20L/IT
AS7C4096-20JCN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation KM684002CIJ-20 vs AS7C4096-20JCN
WPS512K8LC-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CIJ-20 vs WPS512K8LC-20RJM
KM684002CJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CIJ-20 vs KM684002CJ-20
WPS512K8LB-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CIJ-20 vs WPS512K8LB-20RJI
KM684002LJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CIJ-20 vs KM684002LJ-20
WPS512K8LT-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CIJ-20 vs WPS512K8LT-20RJI
AS7C4096-20JI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 Alliance Semiconductor Corporation KM684002CIJ-20 vs AS7C4096-20JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM684002CIJ-20 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM684002CIJ-20 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM684002CIJ-20 would you like to use for your alert(s)?
  • Please alert me when KM684002CIJ-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM684002CIJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM684002CIJ-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM684002CIJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM684002CIJ-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM684002CIJ-20 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: