Part Details for WPS512K8LC-20RJM by White Electronic Designs Corp
Overview of WPS512K8LC-20RJM by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for WPS512K8LC-20RJM
WPS512K8LC-20RJM CAD Models
WPS512K8LC-20RJM Part Data Attributes
|
WPS512K8LC-20RJM
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WPS512K8LC-20RJM
White Electronic Designs Corp
Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | PLASTIC, SOJ-36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 21.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.96 mm | |
Standby Current-Max | 0.0008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for WPS512K8LC-20RJM
This table gives cross-reference parts and alternative options found for WPS512K8LC-20RJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPS512K8LC-20RJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPS512K8LB-20RJI | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | WPS512K8LC-20RJM vs WPS512K8LB-20RJI |
KM684002CJ-20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | WPS512K8LC-20RJM vs KM684002CJ-20 |
KM684002CIJ-20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | WPS512K8LC-20RJM vs KM684002CIJ-20 |
KM684002LJ-20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | WPS512K8LC-20RJM vs KM684002LJ-20 |
K6R4008C1A-JE20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | WPS512K8LC-20RJM vs K6R4008C1A-JE20 |
AS7C4096-20JIN | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Semiconductor Corporation | WPS512K8LC-20RJM vs AS7C4096-20JIN |
AS7C4096-20JCN | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Semiconductor Corporation | WPS512K8LC-20RJM vs AS7C4096-20JCN |
KM684002AJE-20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | WPS512K8LC-20RJM vs KM684002AJE-20 |
WPS512K8LB-20RJM | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | WPS512K8LC-20RJM vs WPS512K8LB-20RJM |
AS5C512K8DJ-20/XT | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | Micross Components | WPS512K8LC-20RJM vs AS5C512K8DJ-20/XT |