Part Details for ASCY-CA02-AS7C2 by Broadcom Limited
Results Overview of ASCY-CA02-AS7C2 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASCY-CA02-AS7C2 Information
ASCY-CA02-AS7C2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G88MPCA0262CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u\\ Tin, Reel |
Price & Stock for ASCY-CA02-AS7C2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AK2389
|
Newark | Led, Amber, 320Mcd, 589Nm, 120Deg, Led Color:Amber, Led Mounting:Smd, Led Case Size:2.18Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:589Nm, Luminous Intensity:320Mcd, Viewing Angle:120° Rohs Compliant: Yes |Broadcom ASCY-CA02-AS7C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9784 |
|
$0.0480 | Buy Now |
|
DISTI #
516-ASCY-CA02-AS7C2CT-ND
|
DigiKey | LED AMBER BLK 2216 SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48000 In Stock |
|
$0.0608 / $0.2600 | Buy Now |
|
DISTI #
ASCY-CA02-AS7C2
|
Avnet Americas | 2216 AMBER BLK SMD-TLED - Bulk (Alt: ASCY-CA02-AS7C2) COO: China RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0643 / $0.0656 | Buy Now |
|
DISTI #
630-ASCY-CA02-AS7C2
|
Mouser Electronics | Single Color LEDs 2216 Amber BLK SMD-TLED RoHS: Compliant | 0 |
|
$0.0570 | Order Now |
|
DISTI #
86241979
|
Verical | ASCY-CA02-AS7C2 Min Qty: 1042 Package Multiple: 1 | Americas - 9100 |
|
$0.0663 / $0.0702 | Buy Now |
US Tariff Estimator: ASCY-CA02-AS7C2 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASCY-CA02-AS7C2
ASCY-CA02-AS7C2 Part Data Attributes
|
|
ASCY-CA02-AS7C2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASCY-CA02-AS7C2
Broadcom Limited
Single Color LED, Amber, 1.65mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | High Reliability | |
| Color | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.4 V | |
| Luminous Intensity-Min | 0.224 Cd | |
| Luminous Intensity-Nom | 320.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.65 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 592 Nm | |
| Shape | Rectangular | |
| Size | 1.65 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 1.3 Mm | |
| Viewing Angle | 120 Deg |