Part Details for ASG-P-V-B-122.880MHZ-T by Abracon Corporation
Results Overview of ASG-P-V-B-122.880MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASG-P-V-B-122.880MHZ-T Information
ASG-P-V-B-122.880MHZ-T by Abracon Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASG-P-V-B-122.880MHZ-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96W9940
|
Newark | Xtal Osc Vcxo 122.8800Mhz Lvpecl - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-P-V-B-122.880MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$36.0900 / $38.6900 | Buy Now |
|
DISTI #
ASG-P-V-B-122.880MHZ-T
|
Avnet Americas | - Tape and Reel (Alt: ASG-P-V-B-122.880MHZ-T) COO: New Zealand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ |
Part Details for ASG-P-V-B-122.880MHZ-T
ASG-P-V-B-122.880MHZ-T CAD Models
ASG-P-V-B-122.880MHZ-T Part Data Attributes
|
|
ASG-P-V-B-122.880MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-P-V-B-122.880MHZ-T
Abracon Corporation
XTAL OSC VCXO 122.8800MHZ LVPECL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Enable/Disable Function; Complementary Output | |
| Control Voltage-Max | 2.5 V | |
| Control Voltage-Min | ||
| Fall Time-Max | 0.35 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 50 Ppm | |
| Frequency Stability | 35% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 122.88 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 15 Pf | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.9mm | |
| Rise Time-Max | 0.35 Ns | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |