Part Details for ASM3-SRC2-ALN0H by Broadcom Limited
Results Overview of ASM3-SRC2-ALN0H by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASM3-SRC2-ALN0H Information
ASM3-SRC2-ALN0H by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASM3-SRC2-ALN0H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-ASM3-SRC2-ALN0HCT-ND
|
DigiKey | LED RED 622NM 3535 Min Qty: 1 Lead time: 91 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.4339 / $5.0800 | Buy Now |
|
DISTI #
ASM3-SRC2-ALN0H
|
Avnet Americas | 3W 3535 RED 120DEG - Tape and Reel (Alt: ASM3-SRC2-ALN0H) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
$2.3609 / $2.4096 | Buy Now |
|
DISTI #
630-ASM3-SRC2-ALN0H
|
Mouser Electronics | Single Color LEDs 3W 3535 Red 120deg RoHS: Compliant | 1997 |
|
$2.4800 / $5.2500 | Buy Now |