Part Details for ASM330LHB by STMicroelectronics
Results Overview of ASM330LHB by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
ASM330LHB Information
ASM330LHB by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ASM330LHB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | 6-Axis Inertial Measurement Unit (IMU) Accelerometer and Gyroscope | 14175 |
|
$11.9084 / $17.8626 | Buy Now |
ASM330LHB Part Data Attributes
|
|
ASM330LHB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ASM330LHB
STMicroelectronics
Accelerometer/Gyroscope, CMOS, 14 Pin, Plastic/epoxy
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lga-14 | |
| ECCN Code | EAR99 | |
| Body Breadth | 2.5 Mm | |
| Body Height | 0.86 Mm | |
| Body Length or Diameter | 3 Mm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0.2-1.42v | |
| Output Type | Digital Voltage | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LGA14,4X5,20 | |
| Package Shape/Style | Rectangular | |
| Screening Level | Aec-Q100; Iso 26262 | |
| Sensors/Transducers Type | Accelerometer/Gyroscope | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Gold (Ni/Au) |