Part Details for M224TCN125.0000MHZ by MtronPTI
Overview of M224TCN125.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for M224TCN125.0000MHZ
M224TCN125.0000MHZ CAD Models
M224TCN125.0000MHZ Part Data Attributes:
|
M224TCN125.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M224TCN125.0000MHZ
MtronPTI
XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom, LEADLESS PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DILCC4,.15,200 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Load | 2 TTL, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.15,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M224TCN125.0000MHZ
This table gives cross-reference parts and alternative options found for M224TCN125.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M224TCN125.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM32-H50HM33ST-25.000M-TR | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | Transko Electronics Inc | M224TCN125.0000MHZ vs TSM32-H50HM33ST-25.000M-TR |
SRSB348TX-25.000MHZTR | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Suntsu Electronics Inc | M224TCN125.0000MHZ vs SRSB348TX-25.000MHZTR |
MIH305048AH-25.000MHZ-T | XTAL OSC XO 25.000MHZ HCMOS SMD | Abracon Corporation | M224TCN125.0000MHZ vs MIH305048AH-25.000MHZ-T |
ASFL1-25.000MHZ-LCS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | M224TCN125.0000MHZ vs ASFL1-25.000MHZ-LCS-T |
QEN07FDAR25.000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Rakon Limited | M224TCN125.0000MHZ vs QEN07FDAR25.000MHZ |
XO37DREHNA25M | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-4 | Vishay Intertechnologies | M224TCN125.0000MHZ vs XO37DREHNA25M |
T5422-25M | HCMOS Output Clock Oscillator, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 | CTS Corporation | M224TCN125.0000MHZ vs T5422-25M |
M314TCN25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LEADLESS PACKAGE-4 | MtronPTI | M224TCN125.0000MHZ vs M314TCN25.0000MHZ |
ASML-25.000MHZ-E-C-S-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | M224TCN125.0000MHZ vs ASML-25.000MHZ-E-C-S-T |
ASML-25.000MHZ-L-C-S | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | M224TCN125.0000MHZ vs ASML-25.000MHZ-L-C-S |