Part Details for ASMT-JA10-ARS01 by Broadcom Limited
Results Overview of ASMT-JA10-ARS01 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-JA10-ARS01 Information
ASMT-JA10-ARS01 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASMT-JA10-ARS01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ASMT-JA10-ARS01-ND
|
DigiKey | LED AMBER 592NM 1W Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0979 | Buy Now |
|
DISTI #
ASMT-JA10-ARS01
|
Avnet Americas | - Tape and Reel (Alt: ASMT-JA10-ARS01) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Tape & Reel | 0 |
|
$2.0349 / $2.0769 | Buy Now |
|
DISTI #
630-ASMT-JA10-ARS01
|
Mouser Electronics | Single Color LEDs Amber 1 Watt RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
DISTI #
ASMT-JA10-ARS01
|
EBV Elektronik | (Alt: ASMT-JA10-ARS01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Optoelectronics | 2669 |
|
RFQ |
US Tariff Estimator: ASMT-JA10-ARS01 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASMT-JA10-ARS01
ASMT-JA10-ARS01 Part Data Attributes
|
|
ASMT-JA10-ARS01
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-JA10-ARS01
Broadcom Limited
Single Color LED, Amber, T-3/4, 3.7mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Amber | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.5 A | |
| Forward Voltage-Max | 3.1 V | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 115 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.85 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 598 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 3.7 Mm | |
| Surface Mount | Yes | |
| T-code | T-3/4 | |
| Terminal Finish | Silver (Ag) | |
| Terminal Pitch | 4.35 Mm | |
| Viewing Angle | 165 Deg |
Alternate Parts for ASMT-JA10-ARS01
This table gives cross-reference parts and alternative options found for ASMT-JA10-ARS01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-JA10-ARS01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ASMT-JA10-ARS01 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide that includes PCB layout recommendations and thermal management guidelines to ensure optimal performance and thermal dissipation. It's essential to follow these guidelines to avoid thermal throttling and ensure reliable operation.
-
The ASMT-JA10-ARS01 has various power-saving features, such as dynamic voltage and frequency scaling. To configure the device for optimal power consumption, refer to the device's programming guide and use the provided software development kit (SDK) to optimize power settings for your specific application.
-
While the datasheet provides the absolute maximum ratings, it's essential to operate the device within the recommended operating conditions to ensure reliable operation. These conditions include temperature, voltage, and current limits, which can be found in the device's application notes or technical documentation.
-
Broadcom provides a troubleshooting guide that covers common issues and their solutions. Additionally, the device's SDK and development tools often include debugging features and diagnostic tools to help identify and resolve issues.
-
The ASMT-JA10-ARS01 complies with various regulatory requirements, such as RoHS, REACH, and WEEE. However, it's essential to ensure that your final product meets all applicable regulatory requirements, including those related to safety, electromagnetic compatibility (EMC), and radio frequency (RF) emissions.