Part Details for ASMT-UWB1-ZX3A2 by Broadcom Limited
Results Overview of ASMT-UWB1-ZX3A2 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-UWB1-ZX3A2 Information
ASMT-UWB1-ZX3A2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASMT-UWB1-ZX3A2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | Low Power LEDs (none SSL) | 6000 |
|
$1.6683 / $2.5024 | Buy Now |
US Tariff Estimator: ASMT-UWB1-ZX3A2 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASMT-UWB1-ZX3A2
ASMT-UWB1-ZX3A2 Part Data Attributes
|
|
ASMT-UWB1-ZX3A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-UWB1-ZX3A2
Broadcom Limited
Single Color LED, White
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Rohs Compliant, Plastic, Smt, Lcc-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Additional Feature | High Reliability | |
| Color | White | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| JESD-609 Code | e4 | |
| Luminous Intensity-Nom | 2675.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.8 Mm | |
| Packing Method | Tr, 7 Inch | |
| Shape | Round | |
| Surface Mount | Yes | |
| Terminal Finish | Silver (Ag) | |
| Terminal Pitch | 3 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for ASMT-UWB1-ZX3A2
This table gives cross-reference parts and alternative options found for ASMT-UWB1-ZX3A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-UWB1-ZX3A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASMT-UWB1-ZX3E2 | Broadcom Limited | Check for Price | Single Color LED, White | ASMT-UWB1-ZX3A2 vs ASMT-UWB1-ZX3E2 |
| ASMT-UWB1-ZX302 | Broadcom Limited | Check for Price | Single Color LED, White | ASMT-UWB1-ZX3A2 vs ASMT-UWB1-ZX302 |
| ASMT-UWB1-ZX3D2 | Broadcom Limited | Check for Price | Single Color LED, White | ASMT-UWB1-ZX3A2 vs ASMT-UWB1-ZX3D2 |
| ASMT-UWB1-ZX3B2 | Broadcom Limited | Check for Price | Single Color LED, White | ASMT-UWB1-ZX3A2 vs ASMT-UWB1-ZX3B2 |
| ASMT-UWB1-ZX312 | Broadcom Limited | Check for Price | Single Color LED, White | ASMT-UWB1-ZX3A2 vs ASMT-UWB1-ZX312 |
ASMT-UWB1-ZX3A2 Frequently Asked Questions (FAQ)
-
The operating temperature range of the ASMT-UWB1-ZX3A2 is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device's performance may vary at extreme temperatures.
-
The ASMT-UWB1-ZX3A2 uses a combination of techniques to mitigate multipath interference, including adaptive thresholding, pulse shaping, and channel coding. Additionally, the device's UWB technology is designed to be more resistant to multipath interference compared to other wireless technologies.
-
The maximum range of the ASMT-UWB1-ZX3A2 depends on various factors, including the environment, obstacles, and system configuration. However, in ideal conditions, the device can achieve a range of up to 10 meters (33 feet) with a data rate of 6.8 Mbps.
-
While the ASMT-UWB1-ZX3A2 is primarily designed for indoor applications, it can be used for outdoor applications with proper shielding and protection from environmental factors such as weather, humidity, and extreme temperatures. However, the device's performance may be affected by these factors.
-
The ASMT-UWB1-ZX3A2 supports various security features, including AES-128 encryption, secure boot, and secure firmware updates. Additionally, the device can be integrated with external security mechanisms, such as secure authentication protocols, to ensure secure data transmission and authentication.