Part Details for ASPSD911 by CommScope Inc
Results Overview of ASPSD911 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPSD911 Information
ASPSD911 by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
ASPSD911 Part Data Attributes
|
|
ASPSD911
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPSD911
CommScope Inc
Mobile Station Antenna, 5dB Gain
|
| Part Life Cycle Code | Obsolete | |
| Application | Cellular; Mobile System | |
| Characteristic Impedance | 50 Ω | |
| Gain | 5 Db | |
| Omnidirectional | Yes | |
| Polarization | Linear Vertical | |
| RF/Microwave Device Type | Mobile Station Antenna | |
| Transmission Power-Max | 10 W | |
| VSWR-Max | 1.9 |