Datasheets
ASR315EA by: Abracon Corporation

1-Port Saw Resonator, 315MHz Nom

Part Details for ASR315EA by Abracon Corporation

Overview of ASR315EA by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ASR315EA

ASR315EA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASR315EA Part Data Attributes

ASR315EA Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASR315EA Abracon Corporation 1-Port Saw Resonator, 315MHz Nom
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Crystal/Resonator Type 1-PORT
Frequency Stability 0.0133%
Frequency Tolerance (MHz) 0.075
Insertion Loss 2.2 dB
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 315 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Parallel Capacitance 2.65 pF
Physical Dimension L5XB5XH1.35 (mm)/L0.2XB0.2XH0.053 (inch)
Surface Mount YES

Alternate Parts for ASR315EA

This table gives cross-reference parts and alternative options found for ASR315EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASR315EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASR315E-01 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN Abracon Corporation ASR315EA vs ASR315E-01
Part Number Description Manufacturer Compare
ASR315 1-Port Saw Resonator, 315MHz Nom Abracon Corporation ASR315EA vs ASR315
RO2073E-2 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN Murata Connectivity ASR315EA vs RO2073E-2
RO2073A 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN Murata Connectivity ASR315EA vs RO2073A
ASR315S2 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ASR315EA vs ASR315S2
RO2073A-6 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN Murata Connectivity ASR315EA vs RO2073A-6
ASR303.825E 1-Port Saw Resonator, 303.825MHz Nom, ROHS COMPLIANT, SMD, 8 PIN Abracon Corporation ASR315EA vs ASR303.825E
ASR315E-01 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN Abracon Corporation ASR315EA vs ASR315E-01
ASR315.0 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation ASR315EA vs ASR315.0
RO2073D 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN Murata Connectivity ASR315EA vs RO2073D
RO2073A-5 1-Port Saw Resonator, 315.05MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN Murata Connectivity ASR315EA vs RO2073A-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASR315EA by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASR315EA by Abracon Corporation

  • Please alert me when ASR315EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASR315EA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASR315EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASR315EA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASR315EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASR315EA by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: