Part Details for ASSR-401C-003E by Broadcom Limited
Results Overview of ASSR-401C-003E by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASSR-401C-003E Information
ASSR-401C-003E by Broadcom Limited is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJE73188003E0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
| RJE73188003E1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
| 65846-003ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for ASSR-401C-003E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92026337
|
Verical | ASSR-401C-003E Min Qty: 252 Package Multiple: 126 Date Code: 2133 | Americas - 378 |
|
$3.9060 | Buy Now |
|
|
Flip Electronics | Stock, Ship Today | 500 |
|
RFQ |
US Tariff Estimator: ASSR-401C-003E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASSR-401C-003E
ASSR-401C-003E Part Data Attributes
|
|
ASSR-401C-003E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-401C-003E
Broadcom Limited
Trigger Output SSR, 1-Channel, 3750V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Surface Mount, Sop-4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Complex | |
| Control Current | 0.001 A | |
| Forward Current-Max | 0.01 A | |
| Input Type | Dc | |
| Isolation Voltage-Max | 3750 V | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.04 A | |
| On-state Resistance-Max | 100 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Trigger Output Ssr | |
| Output Circuit Type | Mosfet | |
| Overall Height | 3.5 Mm | |
| Overall Length | 9.65 Mm |
ASSR-401C-003E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the antenna should be placed at least 10mm away from other components.
-
Implementing error correction mechanisms such as CRC and checksum, using a robust modulation scheme, and optimizing the transmission power and data rate can help ensure reliable communication in noisy environments.
-
The maximum operating temperature range for the ASSR-401C-003E is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
Yes, the ASSR-401C-003E is suitable for battery-powered devices due to its low power consumption. However, it's essential to implement power-saving mechanisms and optimize the device's sleep modes to minimize power consumption.
-
Use a logic analyzer or oscilloscope to monitor the device's signals, check the device's configuration and register settings, and verify the antenna's performance and placement.