Part Details for AST4600AG0001P4X1656 by TE Connectivity
Results Overview of AST4600AG0001P4X1656 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST4600AG0001P4X1656 Information
AST4600AG0001P4X1656 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AST4600AG0001P4X1656
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
223-AST4600AG0001P4X1656-ND
|
DigiKey | 1 PSI, 1/4MNPT, 4-20MA, 316L, VE Min Qty: 5 Container: Bulk |
0 Bulk |
|
$550.4880 | Buy Now |
|
|
Master Electronics | 1 PSI 1/4MNPT 4-20MA 316L VENTED 1 COO: Mexico RoHS: Compliant |
4 Partner Stock |
|
$415.9900 / $582.3300 | Buy Now |