Part Details for AST4600AG0005B1T1000-Z by TE Connectivity
Results Overview of AST4600AG0005B1T1000-Z by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
AST4600AG0005B1T1000-Z Information
AST4600AG0005B1T1000-Z by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
AST4600AG0005B1T1000-Z Part Data Attributes
|
|
AST4600AG0005B1T1000-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST4600AG0005B1T1000-Z
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 72.5Psi Max, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount
|
| Part Life Cycle Code | Active | |
| Accuracy-Max (%) | 0.25% | |
| Additional Feature | Ip 66, Port Height=27.1526 Mm, Reverse Polarity Protection | |
| Body Height | 77.95 Mm | |
| Body Length or Diameter | 22.22 Mm | |
| Housing | 316l | |
| Mounting Feature | Unspecified Mount | |
| Operating Current-Max | 10 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0.5-4.5v | |
| Output Type | Voltage Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 72.5 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gauge | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | No | |
| Termination Type | Cable |