Part Details for ASX00027 by Arduino
Results Overview of ASX00027 by Arduino
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASX00027 Information
ASX00027 by Arduino is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASX00027
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AK5791
|
Newark | Mkr Board, 3.2V To 3.4V, -40 To 85Deg C, |Arduino ASX00027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0000 | Buy Now |
|
DISTI #
1050-ASX00027-ND
|
DigiKey | PORTENTA CAT M1/NB IOT GNSS SHLD Min Qty: 1 Container: Bulk |
46 Bulk |
|
$77.2400 | Buy Now |
|
DISTI #
66672276
|
Verical | Cat. M1/NB IoT GNSS Shield RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$35.1190 | Buy Now |
|
DISTI #
782-ASX00027
|
Mouser Electronics | Multiprotocol Development Tools PRO Portenta Cat. M1/NBIoT/GNSS Shield | 59 |
|
$76.5400 / $77.2400 | Buy Now |
|
DISTI #
V99:2348_26537818
|
Arrow Electronics | Cat. M1/NB IoT GNSS Shield RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$35.1190 | Buy Now |
|
|
Onlinecomponents.com | Arduino Portenta CAT.M1/NB IoT GNSS Shield COO: Italy RoHS: Compliant | 0 |
|
$66.8900 / $74.0000 | Buy Now |
|
DISTI #
V99:2348_26537818
|
Arrow Electronics | Cat. M1/NB IoT GNSS Shield RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$35.1190 | Buy Now |
|
DISTI #
66672276
|
Verical | Cat. M1/NB IoT GNSS Shield RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$35.1190 | Buy Now |
|
DISTI #
66672276
|
Verical | Cat. M1/NB IoT GNSS Shield RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$35.1190 | Buy Now |
|
DISTI #
ASX00027
|
TME | Dev.kit: Arduino Pro, prototype board, Comp: TX62, Portenta Min Qty: 1 | 0 |
|
$97.8500 | RFQ |