Part Details for AT-110TR by Futuretech Components
Results Overview of AT-110TR by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT-110TR Information
AT-110TR by Futuretech Components is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95615-110TR | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Header- Through Mount - Double row -10 Positions - 2.00mm (0.079in) Pitch. | |
| 91763-110TRNLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. | |
| 91763-110TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for AT-110TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 2200 |
|
RFQ |