Memory
AT17LV65-10NC
Atmel Corporation
Description: Configuration Memory, 64KX1, 75ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8

Overview of AT17LV65-10NC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Robotics and Drones

CAD Models for AT17LV65-10NC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT17LV65-10NC by Atmel Corporation

AT17LV65-10NC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
75 ns
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK)
10 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.925 mm
Memory Density
65536 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. AT17LV65-10NC
    Atmel Corporation
    Configuration Memory, 64KX1, 75ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for AT17LV65-10NC

This table gives cross-reference parts and alternative options found for AT17LV65-10NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV65-10NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17LV65-10NJ Configuration Memory, 64KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT17LV65-10NC vs AT17LV65-10NJ
AT17LV65-10NI Configuration Memory, 64KX1, 80ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT17LV65-10NC vs AT17LV65-10NI
AT17LV65-10NL Configuration Memory, 64KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT17LV65-10NC vs AT17LV65-10NL
Part Number Description Manufacturer Compare
XC17256LVO8C Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx AT17LV65-10NC vs XC17256LVO8C
AT17C256-10NC Configuration Memory, 256KX1, 50ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT17LV65-10NC vs AT17C256-10NC
XC17256ELVOG8C Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx AT17LV65-10NC vs XC17256ELVOG8C
KS24A641IT EEPROM, 64KX1, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor AT17LV65-10NC vs KS24A641IT
MPA17128DI OTP ROM, 128KX1, CMOS, PDSO8, PLASTIC, SOIC-8 Motorola Semiconductor Products AT17LV65-10NC vs MPA17128DI
XC17256LVO8I Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx AT17LV65-10NC vs XC17256LVO8I
XC1765ELVOG8I Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx AT17LV65-10NC vs XC1765ELVOG8I
XC17128ELVO8I Configuration Memory, 128KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx AT17LV65-10NC vs XC17128ELVO8I
XC17256D-VO8I 256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 AMD Xilinx AT17LV65-10NC vs XC17256D-VO8I
XC1765LVO8I Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx AT17LV65-10NC vs XC1765LVO8I

Related Parts for AT17LV65-10NC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT17LV65-10NC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT17LV65-10NC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT17LV65-10NC would you like to use for your alert(s)?
  • Please alert me when AT17LV65-10NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT17LV65-10NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT17LV65-10NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT17LV65-10NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT17LV65-10NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT17LV65-10NC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: