-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 125KHZ SOT23-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4981
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial 1-Wire, Clock Frequency:-, Memory Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:1.7V, Supply Voltage Rohs Compliant: Yes |Microchip AT21CS01-STUM10-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34431 |
|
$0.2340 / $0.2500 | Buy Now |
DISTI #
26Y7039
|
Newark | 1.7-3.6V, 125Kbps, Ind Tmp, 3-Sot23, Add=000 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip AT21CS01-STUM10-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 | Buy Now |
DISTI #
AT21CS01-STUM10-TCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35698 In Stock |
|
$0.2318 / $0.2500 | Buy Now |
DISTI #
AT21CS01-STUM10-T
|
Avnet Americas | SEEPROM, 1K, SW - 1.7-3.6V, 125KBPS, IND TMP, 3-SOT23 - Tape and Reel (Alt: AT21CS01-STUM10-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
556-AT21CS01STUM10T
|
Mouser Electronics | EEPROM 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 RoHS: Compliant | 126766 |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
VBF:5286_07157261
|
Arrow Electronics | EEPROM Serial-1Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2314 | Americas - 10000 |
|
$0.2308 | Buy Now |
DISTI #
AT21CS01-STUM10-T
|
Microchip Technology Inc | 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 345680 |
|
$0.2100 / $0.2400 | Buy Now |
|
Future Electronics | 3 SOT-23 1.3mm T/R, Ind Tmp, 3-SOT23, Add=000 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 1-Kbit (128 x 8) - I²C - Factory-Programmed Serial Number - 0-0-0 Slave Address - 1.7V to 3.6V - 3-lead SOT23 - - Tape&Reel |
15000 In Stock 260680 Factory Stock |
|
$0.2147 / $0.2195 | Buy Now |
DISTI #
69710176
|
Verical | EEPROM Serial-1Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2329 | Americas - 15000 |
|
$0.2969 / $0.3049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT21CS01-STUM10-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT21CS01-STUM10-T
Microchip Technology Inc
IC EEPROM 1KBIT 125KHZ SOT23-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 3 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.12 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0000025 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for AT21CS01-STUM10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT21CS01-STUM10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT21CS01-MSHM10-T | EEPROM | Microchip Technology Inc | AT21CS01-STUM10-T vs AT21CS01-MSHM10-T |
AT21CS01-SSHM10-B | EEPROM, 128X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT21CS01-STUM10-T vs AT21CS01-SSHM10-B |