Part Details for AT21CS01-SSHM10-B by Microchip Technology Inc
Overview of AT21CS01-SSHM10-B by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT21CS01-SSHM10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4381
|
Newark | 1.7-3.6V, 125Kbps, Ind Tmp, 2-Xsfn, Add=000 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip AT21CS01-SSHM10-B Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
AT21CS01-SSHM10-B-ND
|
DigiKey | IC EEPROM 1KBIT I2C 125KHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1299 In Stock |
|
$0.2600 | Buy Now |
DISTI #
AT21CS01-SSHM10-B
|
Avnet Americas | 1.7-3.6V, 125KBPS, IND TMP, 2-XSFN - Rail/Tube (Alt: AT21CS01-SSHM10-B) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
556-AT21CS01SSHM10B
|
Mouser Electronics | EEPROM 1.7-3.6V 125Kbps Ind Tmp 2-XSFN RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
DISTI #
AT21CS01-SSHM10-B
|
Microchip Technology Inc | 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC, Projected EOL: 2044-09-12 RoHS: Compliant pbFree: Yes |
16000 Alternates Available |
|
$0.2200 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 1-Kbit (128 x 8) - I²C - Factory-Programmed Serial Number - 0-0-0 Slave Address - 1.7V to 3.6V - 8-lead SOIC - Bulk - Tube | 16000 Factory Stock |
|
$0.2477 / $0.3034 | Buy Now |
|
Ameya Holding Limited | 16000 |
|
RFQ | ||
|
NAC | 1.7-3.6V, 125Kbps, Ind Tmp, 2-XSFN, Add=000 - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 12800 |
|
$0.2500 / $0.3100 | Buy Now |
|
Master Electronics | Serial EEPROM - 1-Kbit (128 x 8) - I²C - Factory-Programmed Serial Number - 0-0-0 Slave Address - 1.7V to 3.6V - 8-lead SOIC - Bulk - Tube | 16000 Factory Stock |
|
$0.2477 / $0.3034 | Buy Now |
Part Details for AT21CS01-SSHM10-B
AT21CS01-SSHM10-B CAD Models
AT21CS01-SSHM10-B Part Data Attributes:
|
AT21CS01-SSHM10-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT21CS01-SSHM10-B
Microchip Technology Inc
EEPROM, 128X8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0000025 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT21CS01-SSHM10-B
This table gives cross-reference parts and alternative options found for AT21CS01-SSHM10-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT21CS01-SSHM10-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT21CS01-SS11M10-B | EEPROM | Microchip Technology Inc | AT21CS01-SSHM10-B vs AT21CS01-SS11M10-B |
AT21CS01-SSUM10-T | EEPROM | Microchip Technology Inc | AT21CS01-SSHM10-B vs AT21CS01-SSUM10-T |
AT21CS01-SSUM10-B | EEPROM | Microchip Technology Inc | AT21CS01-SSHM10-B vs AT21CS01-SSUM10-B |