Part Details for AT24C02C-SS9M-T by Microchip Technology Inc
Overview of AT24C02C-SS9M-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C02C-SS9M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24C02C-SS9M-T
|
Avnet Americas | 2KB I2C COMPATIBLE 2-WIRE SERIAL EEPROM - Tape and Reel (Alt: AT24C02C-SS9M-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 24000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
AT24C02C-SS9M-T
|
Avnet Americas | 2KB I2C COMPATIBLE 2-WIRE SERIAL EEPROM - Tape and Reel (Alt: AT24C02C-SS9M-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT24C02C-SS9M-T
|
Avnet Americas | 2KB I2C COMPATIBLE 2-WIRE SERIAL EEPROM - Tape and Reel (Alt: AT24C02C-SS9M-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AT24C02C-SS9M-T
AT24C02C-SS9M-T CAD Models
AT24C02C-SS9M-T Part Data Attributes
|
AT24C02C-SS9M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C02C-SS9M-T
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C02C-SS9M-T
This table gives cross-reference parts and alternative options found for AT24C02C-SS9M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02C-SS9M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02C-SSHM-T-441 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C02C-SS9M-T vs AT24C02C-SSHM-T-441 |
AT24C02C-SSHM-T-899 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C02C-SS9M-T vs AT24C02C-SSHM-T-899 |
AT24C02C-SSHM-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C02C-SS9M-T vs AT24C02C-SSHM-T |
AT24C02C-SSHM-T-537 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C02C-SS9M-T vs AT24C02C-SSHM-T-537 |