Part Details for AT24C08C-WWU11 by Atmel Corporation
Overview of AT24C08C-WWU11 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C08C-WWU11
AT24C08C-WWU11 CAD Models
AT24C08C-WWU11 Part Data Attributes
|
AT24C08C-WWU11
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C08C-WWU11
Atmel Corporation
EEPROM, 1KX8, Serial, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DXXR | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C08C-WWU11
This table gives cross-reference parts and alternative options found for AT24C08C-WWU11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C08C-WWU11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25080B-WWU11L | EEPROM, 1KX8, Serial | Microchip Technology Inc | AT24C08C-WWU11 vs AT25080B-WWU11L |
AT24C08C-MA9M-E | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C08C-WWU11 vs AT24C08C-MA9M-E |
SLE5538D | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | AT24C08C-WWU11 vs SLE5538D |
FTE24C08AFE | EEPROM, 1KX8, Serial, CMOS, CDFP8, CERAMIC, FLATPACK-8 | Force Technologies Ltd | AT24C08C-WWU11 vs FTE24C08AFE |
AT24C08C-SS9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C08C-WWU11 vs AT24C08C-SS9M-T |
S-24C08DI-J8T1U5 | IC EEPROM 8K I2C 1MHZ 8SOP | ABLIC Inc. | AT24C08C-WWU11 vs S-24C08DI-J8T1U5 |
AT24C08B-W-11 | EEPROM, 1KX8, Serial, CMOS, DIE | Atmel Corporation | AT24C08C-WWU11 vs AT24C08B-W-11 |
AT24C08C-MAHM-E | AT24C08C-MAHM-E | Microchip Technology Inc | AT24C08C-WWU11 vs AT24C08C-MAHM-E |
AT24C08C-MA9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C08C-WWU11 vs AT24C08C-MA9M-T |
SLE5528M2 | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | AT24C08C-WWU11 vs SLE5528M2 |