Part Details for SLE5528M2 by Infineon Technologies AG
Overview of SLE5528M2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Part Details for SLE5528M2
SLE5528M2 CAD Models
SLE5528M2 Part Data Attributes
|
SLE5528M2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLE5528M2
Infineon Technologies AG
EEPROM, 1KX8, Serial, CMOS, DIE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SLE5528M2
This table gives cross-reference parts and alternative options found for SLE5528M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLE5528M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C08C-X9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | SLE5528M2 vs AT24C08C-X9M-T |
SLE5538C | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | SLE5528M2 vs SLE5538C |
AT24C08C-MAHM-E | AT24C08C-MAHM-E | Microchip Technology Inc | SLE5528M2 vs AT24C08C-MAHM-E |
S-24C08DI-A8T1U5 | IC EEPROM 8K I2C 1MHZ 8DFN | ABLIC Inc. | SLE5528M2 vs S-24C08DI-A8T1U5 |
AT24C08C-SS9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | SLE5528M2 vs AT24C08C-SS9M-T |
S-24C08DI-K8T3U5 | IC EEPROM 8K I2C 1MHZ 8TMSOP | ABLIC Inc. | SLE5528M2 vs S-24C08DI-K8T3U5 |
AT25080B-WWU11L | EEPROM, 1KX8, Serial | Microchip Technology Inc | SLE5528M2 vs AT25080B-WWU11L |
SLE5518D | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | SLE5528M2 vs SLE5518D |
AT24C08C-WWU11 | EEPROM, 1KX8, Serial, CMOS, DIE | Atmel Corporation | SLE5528M2 vs AT24C08C-WWU11 |
S-24C08DI-M5T1U5 | IC EEPROM 8K I2C 1MHZ SOT23-5 | ABLIC Inc. | SLE5528M2 vs S-24C08DI-M5T1U5 |