AT24C16C-MA9M-T
Microchip Technology Inc
Description: EEPROM

Overview of AT24C16C-MA9M-T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT24C16C-MA9M-T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AT24C16C-MA9M-T-ND
DigiKey IC EEPROM 16KBIT I2C 8UDFN Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # AT24C16C-MA9M-T
Microchip Technology Inc 1.7-5.5V, 1MHz, Auto Grade3, 8-UDFN, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.4300
  • 25 $0.4200
  • 100 $0.4100
  • 1,000 $0.3700
  • 5,000 $0.3500
$0.3500 / $0.4300 Buy Now

CAD Models for AT24C16C-MA9M-T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C16C-MA9M-T by Microchip Technology Inc

AT24C16C-MA9M-T
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
UDFN-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Date Of Intro
2019-01-09
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.5 V
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
Standby Current-Max
0.000004 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C16C-MA9M-T
    Microchip Technology Inc
    EEPROM
    VS

Alternate Parts for AT24C16C-MA9M-T

This table gives cross-reference parts and alternative options found for AT24C16C-MA9M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16C-MA9M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C16C-MA9MGV-T EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16C-MA9M-T vs AT24C16C-MA9MGV-T
AT24C16C-MAHM-T IC EEPROM 16KBIT 1MHZ 8MINIMAP Microchip Technology Inc AT24C16C-MA9M-T vs AT24C16C-MAHM-T
AT24C16C-MAHM-E AT24C16C-MAHM-E Microchip Technology Inc AT24C16C-MA9M-T vs AT24C16C-MAHM-E
Part Number Description Manufacturer Compare
AT24C16C-WWU11M AT24C16C-WWU11M Microchip Technology Inc AT24C16C-MA9M-T vs AT24C16C-WWU11M
IS24C16A-2G EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Integrated Silicon Solution Inc AT24C16C-MA9M-T vs IS24C16A-2G
24FC16HT-I/OT EEPROM, 256X8, Serial, CMOS, PDSO5 Microchip Technology Inc AT24C16C-MA9M-T vs 24FC16HT-I/OT
IS24C16A-2SLI-TR EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8 Integrated Silicon Solution Inc AT24C16C-MA9M-T vs IS24C16A-2SLI-TR
24FC16T-E/ST EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16C-MA9M-T vs 24FC16T-E/ST
24FC16T-E/SN EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16C-MA9M-T vs 24FC16T-E/SN
24FC16-E/SN36KVAO EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16C-MA9M-T vs 24FC16-E/SN36KVAO
24FC16HT-E/SN EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16C-MA9M-T vs 24FC16HT-E/SN
AT24C16C-MA9MGV-T EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16C-MA9M-T vs AT24C16C-MA9MGV-T
IS24C16A-2Z EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Integrated Silicon Solution Inc AT24C16C-MA9M-T vs IS24C16A-2Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C16C-MA9M-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C16C-MA9M-T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT24C16C-MA9M-T would you like to use for your alert(s)?
  • Please alert me when AT24C16C-MA9M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C16C-MA9M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C16C-MA9M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C16C-MA9M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C16C-MA9M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C16C-MA9M-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: