Part Details for AT24C32D-STUMHY-T by Microchip Technology Inc
Overview of AT24C32D-STUMHY-T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C32D-STUMHY-T
AT24C32D-STUMHY-T CAD Models
AT24C32D-STUMHY-T Part Data Attributes:
|
AT24C32D-STUMHY-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C32D-STUMHY-T
Microchip Technology Inc
EEPROM, 4KX8, Serial, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C32D-STUMHY-T
This table gives cross-reference parts and alternative options found for AT24C32D-STUMHY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C32D-STUMHY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C32-FCS5TG/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C32D-STUMHY-T vs M24C32-FCS5TG/P |
AT24C32D-MAPD-E | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C32D-STUMHY-T vs AT24C32D-MAPD-E |
M24C32-RCS3G/A | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C32D-STUMHY-T vs M24C32-RCS3G/A |
AT24C32D-STPD-TVAO | EEPROM, 4KX8, Serial, CMOS, PDSO5 | Microchip Technology Inc | AT24C32D-STUMHY-T vs AT24C32D-STPD-TVAO |
IS24C32A-2GLI | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Integrated Silicon Solution Inc | AT24C32D-STUMHY-T vs IS24C32A-2GLI |
M24C32-FCS6TG/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C32D-STUMHY-T vs M24C32-FCS6TG/P |
M24C32-RCS5TP/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C32D-STUMHY-T vs M24C32-RCS5TP/P |
AT24C32D-CUM-T | EEPROM, 4KX8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, GREEN, VFBGA-8 | Atmel Corporation | AT24C32D-STUMHY-T vs AT24C32D-CUM-T |
M24C32-FCS6P/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C32D-STUMHY-T vs M24C32-FCS6P/P |
M24C32-FCS3TG/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C32D-STUMHY-T vs M24C32-FCS3TG/P |