Part Details for IS24C32A-2GLI by Integrated Silicon Solution Inc
Overview of IS24C32A-2GLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS24C32A-2GLI
IS24C32A-2GLI CAD Models
IS24C32A-2GLI Part Data Attributes
|
IS24C32A-2GLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C32A-2GLI
Integrated Silicon Solution Inc
EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for IS24C32A-2GLI
This table gives cross-reference parts and alternative options found for IS24C32A-2GLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C32A-2GLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C32A-2GI | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Integrated Silicon Solution Inc | IS24C32A-2GLI vs IS24C32A-2GI |
GT24C32-2GLI-TR | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Giantec Semiconductor Inc | IS24C32A-2GLI vs GT24C32-2GLI-TR |
AT24C32D-SSHM-B | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | IS24C32A-2GLI vs AT24C32D-SSHM-B |
AT24C32D-SSPD-T | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C32A-2GLI vs AT24C32D-SSPD-T |
AT24C32D-SSPD | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C32A-2GLI vs AT24C32D-SSPD |
AT24C32D-SS9M-T | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C32A-2GLI vs AT24C32D-SS9M-T |
AT24C32D-SSHM-T | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | IS24C32A-2GLI vs AT24C32D-SSHM-T |