-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 512KBIT 20MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25512N-SH-B-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1770 In Stock |
|
$1.5347 / $1.6600 | Buy Now |
DISTI #
AT25512N-SH-B
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25512N-SH-B) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.6100 | Buy Now |
DISTI #
556-AT25512N-SH-B
|
Mouser Electronics | EEPROM 1.8V RoHS: Compliant | 9050 |
|
$1.4900 / $1.6100 | Buy Now |
DISTI #
AT25512N-SH-B
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4483 Alternates Available |
|
$1.3100 / $1.6100 | Buy Now |
|
Future Electronics | AT25512 Series 512 Kb (64K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4200 / $1.5200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 512Kbit (64K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC W - Tube |
1300 In Stock |
|
$1.4200 / $1.4800 | Buy Now |
DISTI #
AT25512N-SH-B
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25512N-SH-B) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.6100 | Buy Now |
DISTI #
AT25512N-SH-B
|
TME | IC: EEPROM memory, 512kbEEPROM, SPI, 64kx8bit, 1.8÷5.5V, 20MHz, SO8 Min Qty: 1 | 0 |
|
$1.4700 / $1.6900 | RFQ |
|
Ameya Holding Limited | EEPROM memory, SPI, 64kx8bit, 1.8÷5.5V, 20MHz, SO8, serial | 15482 |
|
RFQ | |
DISTI #
AT25512N-SH-B
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25512N-SH-B) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25512N-SH-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25512N-SH-B
Microchip Technology Inc
IC EEPROM 512KBIT 20MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.7V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25512N-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25512N-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25512N-SH-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25512N-SH-B vs AT25512N-SH-T |
AT25512N-SH-B-899 | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25512N-SH-B vs AT25512N-SH-B-899 |
AT25512N-SH-B | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25512N-SH-B vs AT25512N-SH-B |