Part Details for AT25HP512C1-10CJ-1.8 by Atmel Corporation
Overview of AT25HP512C1-10CJ-1.8 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT25HP512C1-10CJ-1.8
AT25HP512C1-10CJ-1.8 CAD Models
AT25HP512C1-10CJ-1.8 Part Data Attributes:
|
AT25HP512C1-10CJ-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25HP512C1-10CJ-1.8
Atmel Corporation
EEPROM, 64KX8, Serial, CMOS, 0.300 INCH, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT25HP512C1-10CJ-1.8
This table gives cross-reference parts and alternative options found for AT25HP512C1-10CJ-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25HP512C1-10CJ-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP512CI-10CI-1.8 | EEPROM, 64KX8, Serial, CMOS, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT25HP512C1-10CJ-1.8 vs AT25HP512CI-10CI-1.8 |
AT25HP512C1-10CJ-1.8 | EEPROM, 64KX8, Serial | Microchip Technology Inc | AT25HP512C1-10CJ-1.8 vs AT25HP512C1-10CJ-1.8 |
AT25HP512C1-10CC-1.8 | EEPROM, 64KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | AT25HP512C1-10CJ-1.8 vs AT25HP512C1-10CC-1.8 |