Part Details for AT25640B-MAHL-E by Microchip Technology Inc
Overview of AT25640B-MAHL-E by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT25640B-MAHL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2734
|
Newark | 1.8-5.5V, 20Mhz, Ind Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT25640B-MAHL-E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 | Buy Now |
DISTI #
AT25640B-MAHL-ECT-ND
|
DigiKey | IC EEPROM 64KBIT SPI 20MHZ 8UDFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.5974 / $0.6300 | Buy Now |
DISTI #
AT25640B-MAHL-E
|
Avnet Americas | MCCAT25640B-MAHL-E - Tape and Reel (Alt: AT25640B-MAHL-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
579-AT25640B-MAHL-E
|
Mouser Electronics | EEPROM 64Kb SPI EE 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN RoHS: Compliant | 0 |
|
$0.5800 / $0.6100 | Order Now |
DISTI #
AT25640B-MAHL-E
|
Microchip Technology Inc | 64Kb SPI EE 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5000 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5380 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5340 / $1.1180 | Buy Now | |
|
NAC | 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
AT25640B-MAHL-E
|
Avnet Silica | MCCAT25640B-MAHL-E (Alt: AT25640B-MAHL-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT25640B-MAHL-E
|
EBV Elektronik | MCCAT25640B-MAHL-E (Alt: AT25640B-MAHL-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT25640B-MAHL-E
AT25640B-MAHL-E CAD Models
AT25640B-MAHL-E Part Data Attributes:
|
AT25640B-MAHL-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25640B-MAHL-E
Microchip Technology Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Page Size | 32 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25640B-MAHL-E
This table gives cross-reference parts and alternative options found for AT25640B-MAHL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25640B-MAHL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25640B-MA9MGV-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640B-MAHL-E vs AT25640B-MA9MGV-E |
AT25640B-MAPDGV-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640B-MAHL-E vs AT25640B-MAPDGV-E |
AT25640B-MA9MGV-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640B-MAHL-E vs AT25640B-MA9MGV-T |
AT25640B-MAPDGV-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640B-MAHL-E vs AT25640B-MAPDGV-T |