Part Details for AT25640BY6-YH-T by Microchip Technology Inc
Overview of AT25640BY6-YH-T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT25640BY6-YH-T
AT25640BY6-YH-T CAD Models
AT25640BY6-YH-T Part Data Attributes:
|
AT25640BY6-YH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25640BY6-YH-T
Microchip Technology Inc
EEPROM, 4KX8, Serial
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, 0.50 MM PITCH, HALOGEN FREE AND LEAD FREE, MO-229, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN ALSO OPERATES WITH 2.7V-5.5V AND 4.5V-5.5V SUPPLY | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT25640BY6-YH-T
This table gives cross-reference parts and alternative options found for AT25640BY6-YH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25640BY6-YH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25640B-X9MGV-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640BY6-YH-T vs AT25640B-X9MGV-T |
AT25640B-MAHL-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640BY6-YH-T vs AT25640B-MAHL-E |
AT25640B-MAPDGV-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640BY6-YH-T vs AT25640B-MAPDGV-T |
M95640-MB3G/P | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25640BY6-YH-T vs M95640-MB3G/P |
AT25640B-XPDGV-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640BY6-YH-T vs AT25640B-XPDGV-T |
AT25640B-MA9MGV-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640BY6-YH-T vs AT25640B-MA9MGV-E |
AT25640B-MEHL-T | EEPROM, 8KX8, Serial, PDSO8 | Microchip Technology Inc | AT25640BY6-YH-T vs AT25640B-MEHL-T |
AT25640B-PU | EEPROM, 4KX8, Serial, PDIP8 | Microchip Technology Inc | AT25640BY6-YH-T vs AT25640B-PU |
AT25640B-MAPDGV-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640BY6-YH-T vs AT25640B-MAPDGV-E |
M95640-MB3 | 8KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | STMicroelectronics | AT25640BY6-YH-T vs M95640-MB3 |