Part Details for AT25DF081-SSHN-T by Atmel Corporation
Overview of AT25DF081-SSHN-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT25DF081-SSHN-T
AT25DF081-SSHN-T CAD Models
AT25DF081-SSHN-T Part Data Attributes:
|
AT25DF081-SSHN-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF081-SSHN-T
Atmel Corporation
Flash, 1MX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000014 A | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25DF081-SSHN-T
This table gives cross-reference parts and alternative options found for AT25DF081-SSHN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF081-SSHN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PE80-VMW6TG | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | AT25DF081-SSHN-T vs M25PE80-VMW6TG |
W25X80AVSNIG | Flash, 1MX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT25DF081-SSHN-T vs W25X80AVSNIG |
SST25PF080B-80-4C-S2AE | FLASH 3V PROM | Microchip Technology Inc | AT25DF081-SSHN-T vs SST25PF080B-80-4C-S2AE |
M25P80SVMW3TGB | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | AT25DF081-SSHN-T vs M25P80SVMW3TGB |
M25PE80-VMW6T | Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Micron Technology Inc | AT25DF081-SSHN-T vs M25PE80-VMW6T |
M25P80SVMW6TP | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT25DF081-SSHN-T vs M25P80SVMW6TP |
W25X80VSSC | Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT25DF081-SSHN-T vs W25X80VSSC |
M25P80SVMN3TG | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT25DF081-SSHN-T vs M25P80SVMN3TG |
MX25L8006EM1J-12G | Flash, | Macronix International Co Ltd | AT25DF081-SSHN-T vs MX25L8006EM1J-12G |
M25PE80-VMW6TP | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT25DF081-SSHN-T vs M25PE80-VMW6TP |