Part Details for AT27BV1024-15JI by Atmel Corporation
Overview of AT27BV1024-15JI by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT27BV1024-15JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 64K x 16, 44 Pin, Plastic, PLCC | 1 |
|
$4.8200 / $7.2300 | Buy Now |
|
Quest Components | EPROM, 64K x 16, 44 Pin, Plastic, PLCC | 2 |
|
$50.0000 | Buy Now |
|
NexGen Digital | 121 |
|
RFQ |
Part Details for AT27BV1024-15JI
AT27BV1024-15JI CAD Models
AT27BV1024-15JI Part Data Attributes
|
AT27BV1024-15JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27BV1024-15JI
Atmel Corporation
OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AT27BV1024-15JI
This table gives cross-reference parts and alternative options found for AT27BV1024-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV1024-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC210A-15FNE4 | 64KX16 OTPROM, 150ns, PQCC44 | Texas Instruments | AT27BV1024-15JI vs TMS27PC210A-15FNE4 |
AM27X1024-150JI | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27BV1024-15JI vs AM27X1024-150JI |
AT27BV1024-15JCT/R | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27BV1024-15JI vs AT27BV1024-15JCT/R |
AT27LV1024-15JIT/R | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27BV1024-15JI vs AT27LV1024-15JIT/R |
AM27X1024-150JCXXXXX | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27BV1024-15JI vs AM27X1024-150JCXXXXX |
AM27X1024-150JC | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27BV1024-15JI vs AM27X1024-150JC |
NM27C210VE150X | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Fairchild Semiconductor Corporation | AT27BV1024-15JI vs NM27C210VE150X |
NM27C210V150X | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Fairchild Semiconductor Corporation | AT27BV1024-15JI vs NM27C210V150X |