Memory
AT27C010L-45TCT/R
Atmel Corporation
Description: OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32

Overview of AT27C010L-45TCT/R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for AT27C010L-45TCT/R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C010L-45TCT/R by Atmel Corporation

AT27C010L-45TCT/R
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AT27C010L-45TCT/R
    Atmel Corporation
    OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32
    VS

Alternate Parts for AT27C010L-45TCT/R

This table gives cross-reference parts and alternative options found for AT27C010L-45TCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C010L-45TCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM27C010T45 OTP ROM, 128KX8, 45ns, CMOS, PDSO32, TSOP-32 Fairchild Semiconductor Corporation AT27C010L-45TCT/R vs FM27C010T45
AT27C010L-45TIT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT27C010L-45TCT/R vs AT27C010L-45TIT/R
IS27HC010-45T OTP ROM, 128KX8, 45ns, CMOS, PDSO32, TSOP-32 Integrated Silicon Solution Inc AT27C010L-45TCT/R vs IS27HC010-45T
AT27C010-45TCT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT27C010L-45TCT/R vs AT27C010-45TCT/R
AT27C010-45TC OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27C010L-45TCT/R vs AT27C010-45TC
AT27C010-45TJ OTP ROM, 128KX8, 45ns, CMOS, PDSO32 Microchip Technology Inc AT27C010L-45TCT/R vs AT27C010-45TJ
AT27C010-45TIT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT27C010L-45TCT/R vs AT27C010-45TIT/R
Part Number Description Manufacturer Compare
FM27C010TE45L OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP1-32 Fairchild Semiconductor Corporation AT27C010L-45TCT/R vs FM27C010TE45L
FM27C010T45 OTP ROM, 128KX8, 45ns, CMOS, PDSO32, TSOP-32 Fairchild Semiconductor Corporation AT27C010L-45TCT/R vs FM27C010T45
AT27C010L-45TIT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT27C010L-45TCT/R vs AT27C010L-45TIT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C010L-45TCT/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C010L-45TCT/R by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C010L-45TCT/R would you like to use for your alert(s)?
  • Please alert me when AT27C010L-45TCT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C010L-45TCT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C010L-45TCT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C010L-45TCT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C010L-45TCT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C010L-45TCT/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: