Memory
IS27HC010-45T
Integrated Silicon Solution Inc
Description: OTP ROM, 128KX8, 45ns, CMOS, PDSO32, TSOP-32

Overview of IS27HC010-45T by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IS27HC010-45T by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS27HC010-45T by Integrated Silicon Solution Inc

IS27HC010-45T
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP
Package Description
TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. IS27HC010-45T
    Integrated Silicon Solution Inc
    OTP ROM, 128KX8, 45ns, CMOS, PDSO32, TSOP-32
    VS

Alternate Parts for IS27HC010-45T

This table gives cross-reference parts and alternative options found for IS27HC010-45T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27HC010-45T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM27C010T45 OTP ROM, 128KX8, 45ns, CMOS, PDSO32, TSOP-32 Fairchild Semiconductor Corporation IS27HC010-45T vs FM27C010T45
AT27C010L-45TIT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation IS27HC010-45T vs AT27C010L-45TIT/R
AT27C010L-45TCT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation IS27HC010-45T vs AT27C010L-45TCT/R
AT27C010-45TCT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation IS27HC010-45T vs AT27C010-45TCT/R
AT27C010-45TC OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation IS27HC010-45T vs AT27C010-45TC
AT27C010-45TJ OTP ROM, 128KX8, 45ns, CMOS, PDSO32 Microchip Technology Inc IS27HC010-45T vs AT27C010-45TJ
AT27C010-45TIT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation IS27HC010-45T vs AT27C010-45TIT/R
Part Number Description Manufacturer Compare
FM27C010TE45L OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP1-32 Fairchild Semiconductor Corporation IS27HC010-45T vs FM27C010TE45L
FM27C010T45 OTP ROM, 128KX8, 45ns, CMOS, PDSO32, TSOP-32 Fairchild Semiconductor Corporation IS27HC010-45T vs FM27C010T45
AT27C010L-45TIT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation IS27HC010-45T vs AT27C010L-45TIT/R
AT27C010L-45TCT/R OTP ROM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation IS27HC010-45T vs AT27C010L-45TCT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS27HC010-45T by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS27HC010-45T by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS27HC010-45T would you like to use for your alert(s)?
  • Please alert me when IS27HC010-45T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS27HC010-45T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS27HC010-45T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS27HC010-45T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS27HC010-45T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS27HC010-45T by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: