Memory
AT27HC642R-45DM/883
Atmel Corporation
Description: UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24

Overview of AT27HC642R-45DM/883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ245DM/B Rochester Electronics LLC 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS
72404L45DM Renesas Electronics Corporation 64X5 HIGH SPEED CMOS FIFO
HCS245DMSR Renesas Electronics Corporation Octal Buffer/Line Driver, Three-State, Inverting

CAD Models for AT27HC642R-45DM/883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27HC642R-45DM/883 by Atmel Corporation

AT27HC642R-45DM/883
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
WDIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AT27HC642R-45DM/883
    Atmel Corporation
    UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
    VS

Alternate Parts for AT27HC642R-45DM/883

This table gives cross-reference parts and alternative options found for AT27HC642R-45DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC642R-45DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27HC641-45I/J 8K X 8 UVPROM, 45 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc AT27HC642R-45DM/883 vs 27HC641-45I/J
CY7C261-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AT27HC642R-45DM/883 vs CY7C261-45WC
CY7C263-45WMB UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AT27HC642R-45DM/883 vs CY7C263-45WMB
CY7C263-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24 Cypress Semiconductor AT27HC642R-45DM/883 vs CY7C263-45WC
5962-8751509JX UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor AT27HC642R-45DM/883 vs 5962-8751509JX
27HC641L-45I/J 8K X 8 UVPROM, 45 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc AT27HC642R-45DM/883 vs 27HC641L-45I/J
5962-8751509LA UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor AT27HC642R-45DM/883 vs 5962-8751509LA
5962-8751505JA UVPROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor AT27HC642R-45DM/883 vs 5962-8751505JA
5962-8751509LX UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor AT27HC642R-45DM/883 vs 5962-8751509LX
27HC641L-45/SJ 8K X 8 UVPROM, 45 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 Microchip Technology Inc AT27HC642R-45DM/883 vs 27HC641L-45/SJ
Part Number Description Manufacturer Compare
5962-8751512LA UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 QP Semiconductor AT27HC642R-45DM/883 vs 5962-8751512LA
WS57C49C-25D UVPROM, 8KX8, 25ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Teledyne e2v AT27HC642R-45DM/883 vs WS57C49C-25D
H1264B-55D MASK ROM, 8KX8, 55ns, CMOS, CDIP24 Hughes Aircraft AT27HC642R-45DM/883 vs H1264B-55D
F356435S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation AT27HC642R-45DM/883 vs F356435S
AT27HC641R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation AT27HC642R-45DM/883 vs AT27HC641R-70DM
HI1264B-D-000 MASK ROM, 8KX8, 35ns, CMOS, CDIP24 Hughes Aircraft AT27HC642R-45DM/883 vs HI1264B-D-000
WS57C49C-55DMB 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, CERDIP-24 STMicroelectronics AT27HC642R-45DM/883 vs WS57C49C-55DMB
WS57C49C-45TMB 8KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics AT27HC642R-45DM/883 vs WS57C49C-45TMB
AT27HC642R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation AT27HC642R-45DM/883 vs AT27HC642R-70DM
WS57C49B-70DMB UVPROM, 8KX8, 70ns, CMOS, CDIP24, Waferscale Integration Inc AT27HC642R-45DM/883 vs WS57C49B-70DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27HC642R-45DM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27HC642R-45DM/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27HC642R-45DM/883 would you like to use for your alert(s)?
  • Please alert me when AT27HC642R-45DM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27HC642R-45DM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27HC642R-45DM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27HC642R-45DM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27HC642R-45DM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27HC642R-45DM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: