Memory
AT28C04F-35DM/883
Atmel Corporation
Description: EEPROM, 512X8, 350ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24

Overview of AT28C04F-35DM/883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
935DM Rochester Electronics LLC Inverter, DTL, CDIP14
72404L35DM Renesas Electronics Corporation 64X5 HIGH SPEED CMOS FIFO

CAD Models for AT28C04F-35DM/883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C04F-35DM/883 by Atmel Corporation

AT28C04F-35DM/883
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
350 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.15 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
15.24 mm
Write Cycle Time-Max (tWC)
0.2 ms
Want to compare parts?
  1. AT28C04F-35DM/883
    Atmel Corporation
    EEPROM, 512X8, 350ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24
    VS

Alternate Parts for AT28C04F-35DM/883

This table gives cross-reference parts and alternative options found for AT28C04F-35DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C04F-35DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR2804A-350 EEPROM, 512X8, 350ns, Parallel, NMOS, PDIP24, DIP-24 ROHM Semiconductor AT28C04F-35DM/883 vs BR2804A-350
X2804API-35 EEPROM, 512X8, 350ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc AT28C04F-35DM/883 vs X2804API-35
AT28C04-35DM/883 EEPROM, 512X8, 350ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation AT28C04F-35DM/883 vs AT28C04-35DM/883
AT28C04E-35DM/883 EEPROM, 512X8, 350ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation AT28C04F-35DM/883 vs AT28C04E-35DM/883
X2804ADI-35 EEPROM, 512X8, 350ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc AT28C04F-35DM/883 vs X2804ADI-35
Part Number Description Manufacturer Compare
AT28C04-25DMB Memory IC Microchip Technology Inc AT28C04F-35DM/883 vs AT28C04-25DMB
AT28C04E-20DC EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation AT28C04F-35DM/883 vs AT28C04E-20DC
AT28C04-20DM/883 EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation AT28C04F-35DM/883 vs AT28C04-20DM/883
28C04A-20I/P 512 X 8 EEPROM 5V, 200 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Microchip Technology Inc AT28C04F-35DM/883 vs 28C04A-20I/P
AT28C04-25PC EEPROM, 512X8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Atmel Corporation AT28C04F-35DM/883 vs AT28C04-25PC
X2804API-45 EEPROM, 512X8, 450ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc AT28C04F-35DM/883 vs X2804API-45
DQ2804A-200 EEPROM, 512X8, 200ns, Parallel, NMOS, CDIP24, LSI Corporation AT28C04F-35DM/883 vs DQ2804A-200
AT28C04F-20PC EEPROM, 512X8, 200ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Atmel Corporation AT28C04F-35DM/883 vs AT28C04F-20PC
X2804ADI-25 EEPROM, 512X8, 250ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc AT28C04F-35DM/883 vs X2804ADI-25
AT28C04F-20DM EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation AT28C04F-35DM/883 vs AT28C04F-20DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C04F-35DM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C04F-35DM/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C04F-35DM/883 would you like to use for your alert(s)?
  • Please alert me when AT28C04F-35DM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C04F-35DM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C04F-35DM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C04F-35DM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C04F-35DM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C04F-35DM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: