Part Details for AT29LV1024-25LC by Atmel Corporation
Overview of AT29LV1024-25LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE502S08-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Part Details for AT29LV1024-25LC
AT29LV1024-25LC CAD Models
AT29LV1024-25LC Part Data Attributes
|
AT29LV1024-25LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29LV1024-25LC
Atmel Corporation
Flash, 64KX16, 250ns, CQCC44, CERAMIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.55 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 16.55 mm |
Alternate Parts for AT29LV1024-25LC
This table gives cross-reference parts and alternative options found for AT29LV1024-25LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29LV1024-25LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F210-12C4NE4 | 64KX16 FLASH 12V PROM, 120ns, PDIP40 | Texas Instruments | AT29LV1024-25LC vs TMS28F210-12C4NE4 |
CAT28F102PI-45 | Flash, 64KX16, 45ns, PDIP40, PLASTIC, DIP-40 | Catalyst Semiconductor | AT29LV1024-25LC vs CAT28F102PI-45 |
TMS28F210-15C3NQ | 64KX16 FLASH 12V PROM, 150ns, PDIP40 | Texas Instruments | AT29LV1024-25LC vs TMS28F210-15C3NQ |
TMS28F210-15C3FNL4 | 64KX16 FLASH 12V PROM, 150ns, PQCC44 | Texas Instruments | AT29LV1024-25LC vs TMS28F210-15C3FNL4 |
TMS28F210-10C2FNE | 64KX16 FLASH 12V PROM, 100ns, PQCC44 | Texas Instruments | AT29LV1024-25LC vs TMS28F210-10C2FNE |
TMS28F210-17C4NE | 64KX16 FLASH 12V PROM, 170ns, PDIP40 | Texas Instruments | AT29LV1024-25LC vs TMS28F210-17C4NE |
M28F102-150K6 | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT29LV1024-25LC vs M28F102-150K6 |
AT29C1024-90JIT/R | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT29LV1024-25LC vs AT29C1024-90JIT/R |
TMS28F210-10C3FNE | 64KX16 FLASH 12V PROM, 100ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 | Texas Instruments | AT29LV1024-25LC vs TMS28F210-10C3FNE |
CAT28F102NA-12T | Flash, 64KX16, 120ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | AT29LV1024-25LC vs CAT28F102NA-12T |